Microchip PL133-21GC

Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-21GC.

Microchip

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.56
$ 1.04
Stock
68,140
55,311
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-05-28
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PL133-21GC provided by its distributors.

Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6
2-Output Dc To Mhz Cmos Buffer 6 Udfn 1.3X2.0X0.6Mm Bag Rohs Compliant: Yes |Microchip Technology PL133-21GC
2-Output DC to MHz CMOS Buffer
TDFN-6(1.3x2) Clock Buffers, Drivers ROHS
Buffer, 3.3V, 0.15GHz, UDFN-6, RoHS
Microchip SCT
MEMS OSCILLATOR, 3.0V -40C-85C, 50PPM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.