Microchip PL123-09OC

Clock 16-TSSOP (0.173 4.40mm Width) PL123 e3 clock generator circuit 3.6V 134MHz 5mm 8.5ns
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL123-09OC.

Microchip

Datasheet9 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.90%

CAD Models

Download Microchip PL123-09OC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Clock Generator 25MHz-IN 127MHz-OUT 16-Pin TSSOP T/R
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Silicon LabSL2309ZC-1H
Zero Delay PLL Clock Driver Single 10MHz to 140MHz 16-Pin TSSOP Tube
Renesas91309AGLF
PLL Based Clock Driver, 91309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Renesas91309AGLFT
PLL Based Clock Driver, 91309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA

Descriptions

Descriptions of Microchip PL123-09OC provided by its distributors.

Clock 16-TSSOP (0.173 4.40mm Width) PL123 e3 clock generator circuit 3.6V 134MHz 5mm 8.5ns
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
9 1 3V 134MHz 3.6V 134MHz 60% TSSOP-16 4.4mm*1.05mm
high performance, low skew, low jitter zero delay buffers
Low Skew 1:9 Zero Delay Buffer 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology PL123-09OC
Low Skew 1:9 Zero Delay Buffer
IC CLK MUX ZERO DLAY BUF 16TSSOP
IC CLK MULTPX 1:9 134MHZ 16TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.