Microchip PIC32MZ2048EFH144-250I/PH

32 Bit Mcu, Fpu, 2MB Flash, 512KB Ram, 250MHZ, 144PIN, Usb-hs, Enet, Can, Sqi
$ 15.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFH144-250I/PH.

Upverter

Datasheet0 pages0 years ago
Technical Drawing0 pages0 years ago

Microchip

Microchip SCT

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.95%

CAD Models

Download Microchip PIC32MZ2048EFH144-250I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.43
$ 15
Stock
85,302
63,887
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
120
-
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, Parallel, SMBus, SPI, UART, USB
-
Memory Type
FLASH
-
Memory Size
2 MB
-
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-06-28
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-06-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MZ2048EFH144-250I/PH provided by its distributors.

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 252 MHz
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP144
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin TQFP Tray
PIC 32MZ Series 252MHz 512KB RAM 2048KB Flash 32-Bit Microcontroller - TQFP-144
Mcu, 32Bit, 252Mhz, Tqfp-144; Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:252Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:144Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MZ2048EFH144-250I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFH144-250IPH