Microchip PIC32MZ2048EFH064-I/PT

32 Bit Mcu, Fpu, 2MB Flash, 512KB Ram, 200MHZ, 64PIN, Usb-hs, Enet, Can, Sqi
$ 12.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFH064-I/PT.

Microchip SCT

Datasheet0 pages0 years ago

Microchip

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+23.45%

CAD Models

Download Microchip PIC32MZ2048EFH064-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.74
$ 13.39
$ 13.39
Stock
119,952
1,079,373
1,079,373
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
46
46
46
Interface
CAN, Ethernet, I2C, I2S, LIN, Parallel, SMBus, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, Parallel, SMBus, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, Parallel, SMBus, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 64-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC32MZ2048EFH064-I/PT provided by its distributors.

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, SQI
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP64
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin TQFP Tray
32-bit MCU Microcontrollers; MICROCHIP; PIC32MZ2048EFH064-I/PT; 2 MB; CAN, Ethernet, I2C, I2S, LIN, Parallel, SMBus, SPI, UART, USB; FLASH; TQFP
32 Bit Microcontroller, Floating Point Unit, Pic32, 200 Mhz, 2 Mb, 512 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip Technology PIC32MZ2048EFH064-I/PT
Microcontroller Operating temperature: -40...85 °C Power supply: 2.1...3.6 V No. of I/Os: 46 No. of timers: 9 Bus width: 32 Bit Extras: CAN / Ethernet / I²C / PMP / SPI / UART / USART / USB OTG Package: TQFP-64 ADC resolution: 12 bit Flash memory: 2 MB RAM: 512 KB SRAM: 512 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFH064-I/PT.
  • PIC32MZ2048EFH064-IPT
  • PIC32MZ2048EFH064I/PT
  • PIC32MZ2048EFH064IPT