Microchip PIC32MZ2025DAB288T-I/4J

32 Bit Mcu, 2MB Pf, 256KB Ram, Usb-hs, Enet, Sd, Can, Crypto, Gpu, Lcd, DDR2 I/f
$ 16.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2025DAB288T-I/4J.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.465
$ 16.208
Stock
56,076
58,784
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
288
288
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip PIC32MZ2025DAB288T-I/4J provided by its distributors.

32Bit MCU, 2MB PF, 256KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, DDR2 I/F
32-bit MIPS MCU, 256 KB, 2.2 to 3.6V, LFBGA-288, RoHS
Microchip SCT
32-bit Graphics Applications Microcontroller 2 Mbyte Flash 256 Kbyte SRAM with XLP Technology 288-Pin LFBGA T/R
IC MCU 32BIT 2MB FLASH 288LFBGA
MCU, 32BIT, 200MHZ, LFBGA-288;
LFBGA-288 Pre-ordered MCUs ROHS
Mcu, 32Bit, 200Mhz, Lfbga-288; Product Range:Pic32 Family Pic32Mzda Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:2Mb; No. Of Pins:288Pins; Adc Resolution:12Bitrohs Compliant: Yes |Microchip Technology PIC32MZ2025DAB288T-I/4J

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2025DAB288T-I-4J
  • PIC32MZ2025DAB288T-I4J