Microchip PIC32MZ1025DAK169-I/HF

Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1025DAK169-I/HF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.57
$ 12.898
$ 12.898
Stock
51,656
34,278
34,278
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
169
169
169
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-02
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MZ1025DAK169-I/HF provided by its distributors.

Microcontroller 32-Bit PIC RISC 1024KB Flash 169-Pin LFBGA
32-bit MIPS MCU, 256 KB, 2.2 to 3.6V, LFBGA-169, RoHS
Microchip SCT
32-bit cache-based MCU, Graphics Integrated
IC SOC CORTEX-A9 1.5GHZ 780FBGA
IC MCU 32BIT 1MB FLASH 169LFBGA
MCU, 32BIT, 200MHZ, LFBGA-169;
LFBGA-169 Pre-ordered MCUs ROHS
Mcu, 32Bit, 200Mhz, Lfbga-169; Product Range:Pic32 Family Pic32Mzda Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:1Mb; No. Of Pins:169Pins; Adc Resolution:12Bitrohs Compliant: Yes |Microchip Technology PIC32MZ1025DAK169-I/HF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1025DAK169-IHF
  • PIC32MZ1025DAK169I/HF