Microchip PIC32MZ1025DAA169-I/HF

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 169-Pin LFBGA Tray
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1025DAA169-I/HF.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MZ1025DAA169-I/HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.6
$ 18.37
Stock
67,540
71,775
Authorized Distributors
6
6
Case/Package
LFBGA
LFBGA
Number of Pins
169
169
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-03-28
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MZ1025DAA169-I/HF provided by its distributors.

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 169-Pin LFBGA Tray
32Bit MCU, 1MB PF, 256KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD
Mcu, 32Bit, 200Mhz, Lfbga-169; Product Range:Pic32 Family Pic32Mzda Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:1Mb; No. Of Pins:169Pins; Adc Resolution:12Bitrohs Compliant: Yes |Microchip Technology PIC32MZ1025DAA169-I/HF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1025DAA169-IHF
  • PIC32MZ1025DAA169I/HF
  • PIC32MZ1025DAA169IHF