Microchip PIC32MZ1024EFG144-E/PL

32 Bit Mcu, Fpu, 1MB Flash, 512KB Ram, 200MHZ, 144PIN, Usb-hs, Enet, Sqi
$ 14.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024EFG144-E/PL.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MZ1024EFG144-E/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-02-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray
S6E2C5 Series 1 MB Flash 128 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-144
S6E2C3 Series 1 MB Flash 128 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-144
16-bit Microcontrollers - MCU MCU 3/5V 1024K I-temp PB-free 144-LQFP
MCU 16-bit/32-bit R32C/100 CISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray
MCU 16-bit R32C CISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip PIC32MZ1024EFG144-E/PL provided by its distributors.

32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI
32-bit MIPS MCU, 1024 KB, 2.2 to 3.6 V, LQFP-144, RoHS
Microchip SCT
Mcu, 32Bit, Pic32, 180Mhz, Lqfp-144; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:180Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ1024EFG144-E/PL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1024EFG144-EPL
  • PIC32MZ1024EFG144E/PL