Microchip PIC32MZ1024ECM144-I/PH

32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI
$ 13.65
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024ECM144-I/PH.

Upverter

Datasheet0 pages0 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

TME

CAD Models

Download Microchip PIC32MZ1024ECM144-I/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.65
$ 23.245
Stock
84,433
41,360
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
144
144
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
200 MHz
200 MHz
Number of I/Os
120
120
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
2.2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp

Descriptions

Descriptions of Microchip PIC32MZ1024ECM144-I/PH provided by its distributors.

32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI
IC MCU 32BIT 1MB FLASH 144TQFP / Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 144-Pin TQFP Tray
PIC32MZ Series 1 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-144
Mcu, 32Bit, 200Mhztqfp-144; Product Range:Pic32 Family Pic32Mzec Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC32MZ1024ECM144-I/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1024ECM144-IPH
  • PIC32MZ1024ECM144I/PH
  • PIC32MZ1024ECM144IPH