
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MZ1024ECH064TIPT | 0 | 1200 | 4h | ||||||||
| Newark | PIC32MZ1024ECH064T-I/PT | 0 | 1200 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC32MZ1024ECH064T-I/PT | 0 | 300 | Bulk | ||||||||
| Microchip | PIC32MZ1024ECH064T-I/PT | 0 | 1200 | Tape & Reel | 5h | |||||||
| Avnet | PIC32MZ1024ECH064T-I/PT | 0 | 1200 | 18h |
Download datasheets and manufacturer documentation for Microchip PIC32MZ1024ECH064T-I/PT.
Download Microchip PIC32MZ1024ECH064T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip PIC32MZ1024ECH064T-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MZ1024ECH064T-I/PT.