Microchip PIC32MZ0512EFF144-E/PH

32 Bit Mcu, Fpu, 512KB Flash, 128KB Ram, 200MHZ, 144PIN, Usb-hs, Enet, Can, Sqi
$ 13.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFF144-E/PH.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.063
$ 11.7
$ 11.7
Stock
69,604
81,490
81,490
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
120
120
Interface
-
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, Parallel, SMBus, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, Parallel, SMBus, SPI, UART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
2.1 V
2.1 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2044-02-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MZ0512EFF144-E/PH provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32-bit MIPS MCU, 128 KB, 2.2 to 3.6V, TQFP-144, RoHS
Microchip SCT
512KB Flash, 128KB RAM, No Crypto, CAN, 144 TQFP 16x16x1mm TRAY
MCU, 32BIT, PIC32, 180MHZ, TQFP-144;
IC MCU 32BIT 512KB FLASH 144TQFP
Mcu, 32Bit, Pic32, 180Mhz, Tqfp-144; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:180Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFF144-E/PH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFF144-EPH
  • PIC32MZ0512EFF144E/PH
  • PIC32MZ0512EFF144EPH