Microchip PIC32MZ0512EFF064-I/PT

32 Bit Mcu, Fpu, 512KB Flash, 128KB Ram, 200MHZ, 64PIN, Usb-hs, Enet, Can, Sqi
$ 9.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFF064-I/PT.

Microchip SCT

Datasheet0 pages0 years ago

Microchip

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-15.94%

CAD Models

Download Microchip PIC32MZ0512EFF064-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.14
$ 10.09
$ 10.09
Stock
89,898
1,193,110
1,193,110
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
46
46
46
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed
DSPIC33EP512GP504-I/PT; 16bit dsPIC Microcontroller; 60MHz; 512kb Flash; 44-Pin TQFP
PIC 32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80
MCU 32-Bit EFM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Texas InstrumentsTMS320F28075PZPT
C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 100-HTQFP -40 to 105

Descriptions

Descriptions of Microchip PIC32MZ0512EFF064-I/PT provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, SQI
MCU 32-Bit PIC32MZEF MIPS32 RISC 512KB Flash 2.1V to 3.6V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP64
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray
IC MCU 32BIT 512KB FLASH 64TQFP / MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit Single-Core 200MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Mcu, 32Bit, 200Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:200Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFF064-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFF064-IPT
  • PIC32MZ0512EFF064I/PT
  • PIC32MZ0512EFF064IPT