Microchip PIC32MZ0512EFE144T-I/PL

32 Bit Mcu, Fpu, 512KB Flash, 128KB Ram, 200MHZ, 144PIN, Usb-hs, Enet, Sqi
$ 10.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFE144T-I/PL.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.935
$ 11.42
$ 11.42
Stock
53,936
42,838
42,838
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
PIC
-
-
Data Bus Width
32 b
-
-
Max Frequency
200 MHz
-
-
Number of I/Os
120
120
120
Interface
EBI/EMI, Ethernet, I2C, I2S, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp

Descriptions

Descriptions of Microchip PIC32MZ0512EFE144T-I/PL provided by its distributors.

32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI
MCU 32-Bit PIC32 PIC RISC 672KB Flash 2.5V/3.3V 144-Pin LQFP T/R
Mcu, 32Bit, Pic32, 200Mhz, Lqfp-144; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFE144T-I/PL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFE144T-IPL