Microchip PIC32MZ0512EFE064-I/PT

Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V Automotive 64-Pin TQFP Tray
$ 9.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ0512EFE064-I/PT.

Upverter

Datasheet0 pages0 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Augswan

Inventory History

3 month trend:
-1.90%

CAD Models

Download Microchip PIC32MZ0512EFE064-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.21
$ 9.208
Stock
306,914
184,401
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
46
46
Interface
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
Ethernet, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.1 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed
DSPIC33EP512GP504-I/PT; 16bit dsPIC Microcontroller; 60MHz; 512kb Flash; 44-Pin TQFP
PIC 32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80
MCU 32-Bit EFM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Texas InstrumentsTMS320F28075PZPT
C2000™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB flash, CLA, SDFM 100-HTQFP -40 to 105

Descriptions

Descriptions of Microchip PIC32MZ0512EFE064-I/PT provided by its distributors.

Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V Automotive 64-Pin TQFP Tray
32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP64
PIC32MZ Series 512 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64
Mcu, 32Bit, Pic32, 200Mhz, Tqfp-64; Product Range:Pic32 Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:200Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:64Pins; Mcu Case Style:Tqfp; No. Of Rohs Compliant: Yes |Microchip Technology PIC32MZ0512EFE064-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ0512EFE064-IPT
  • PIC32MZ0512EFE064I/PT