
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX764F128LT-I/PF | 0 | 1K | 16h | ||||||||
| Newark | PIC32MX764F128LT-I/PF | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC32MX764F128LT-I/PF | 0 | 250 | Bulk | ||||||||
| Microchip | PIC32MX764F128LT-I/PF | 0 | 1K | Tape & Reel | 1h | |||||||
| RS (Formerly Allied Electronics) | PIC32MX764F128LT-I/PF | 0 | 1K | Bulk | 8h |
Download Microchip PIC32MX764F128LT-I/PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX764F128LT-I/PF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: