
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX675F512HT80IMR | 0 | 3300 | 3h | ||||||||
| Newark | PIC32MX675F512HT-80I/MR | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC32MX675F512HT-80I/MR | 0 | 825 | Bulk | ||||||||
| Microchip | PIC32MX675F512HT-80I/MR | 0 | 3300 | Tape & Reel | 2h | |||||||
| RS (Formerly Allied Electronics) | PIC32MX675F512HT-80I/MR | 0 | 3300 | Bulk | 18h |
Download Microchip PIC32MX675F512HT-80I/MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX675F512HT-80I/MR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: