
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX450F256LT-I/PF | 0 | 1K | 8h | ||||||||
| Newark | PIC32MX450F256LT-I/PF | 0 | 1K | Tape & Reel | ||||||||
| Microchip | PIC32MX450F256LT-I/PF | 0 | 1K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | PIC32MX450F256LT-I/PF | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC32MX450F256LT-I/PF | 0 | 1K | Bulk | 23h |
Download datasheets and manufacturer documentation for Microchip PIC32MX450F256LT-I/PF.
Download Microchip PIC32MX450F256LT-I/PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX450F256LT-I/PF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MX450F256LT-I/PF.