Microchip PIC32MX440F512H-80I/MR

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX440F512H-80I/MR.

Electro Sonic

Datasheet214 pages15 years ago

Microchip

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-19.64%

CAD Models

Download Microchip PIC32MX440F512H-80I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 19.38
$ 19.38
Stock
81,736
84,879
84,879
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
51
51
51
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
DMA, POR
DMA, POR

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
PIC32MX Series 512 KB Flash 64 kB RAM 80 MHz 32 Bit Microcontroller - QFN-64
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MX440F512H-80I/MR provided by its distributors.

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
32-bit MCU, MIPS32, 80 MHz, 512 KB, 32 KB, 64 Pins, QFN-EP
32 Bit MCU, 512KB Flash, 32KB RAM, 80 MHz, 64 Pin, USB
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Qfn-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip Technology PIC32MX440F512H-80I/MR
MCU, 32BIT, 512K FLASH, USB-OTG, 64QFN; Controller Family/Series:PIC32; Core Size:32bit; Program Memory Size:512 KB; RAM Memory Size:32KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:PIC32; Clock Frequency:80MHz; Flash Memory Size:512KB; Interface:EUSART, I2C, JTAG, SPI; Interface:EUSART, I2C, SPI, USB; Interface Type:EUART, I2C, JTAG, SPI; No. of ADC Inputs:16; No. of I/O's:53; Package / Case:QFN; Peripherals:ADC, DMA, POR; Program Memory Size:512KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX440F512H-80IMR
  • PIC32MX440F512H80I/MR
  • PIC32MX440F512H80IMR