Microchip PIC32MX430F064L-V/TL

32 Bit MCU 64KB Flash 16KB RAM 100 MHz 124 Pin USB 2 Comp CTMU RTCC
$ 10.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX430F064L-V/TL.

Microchip SCT

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip PIC32MX430F064L-V/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.76
$ 5.535
Stock
36,021
36,620
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
80 MHz
100 MHz
Number of I/Os
83
83
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Microchip PIC32MX534F064L-I/PT, 32bit PIC Microcontroller, 80MHz, 64 kB Flash, 100-Pin TQFP
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Texas InstrumentsTM4C1231D5PZI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1231D5PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1233D5PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Microchip PIC32MX430F064L-V/TL provided by its distributors.

32 Bit MCU 64KB Flash 16KB RAM 100 MHz 124 Pin USB 2 Comp CTMU RTCC
MCU 32-Bit PIC32MX3xx PIC RISC 64KB Flash 2.5V/3.3V 124-Pin VTLA EP Tube
80Mhz, 64Kb Flash, 16 Kb Ram, Ctmu, I2s, Dma, Usb-Otg124 Vtla 9X9x0.9Mm Tube
32-bit MIPS MCU, 64 KB, 2.3 to 3.6 V, VTLA-124, RoHS
Microchip SCT
IC MCU 32BIT 64KB FLASH 124VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX430F064L-VTL