Microchip PIC32MX350F256L-I/PF

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256L-I/PF.

Microchip

Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX350F256L-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 7.38
$ 7.38
Stock
63,447
105,993
105,993
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
-
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
80 MHz
80 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-05-31
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, USB, 2 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, USB, 2 Comp, CTMU, RTCC
CY8C5287 Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - TQFN-100
MCU 32-Bit CY8C54LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Silicon LabSIM3C166-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP

Descriptions

Descriptions of Microchip PIC32MX350F256L-I/PF provided by its distributors.

32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Mcu, 32Bit, 100Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:100Mhz; Program Memory Size:256Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip Technology PIC32MX350F256L-I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX350F256L-IPF