Microchip PIC32MX350F256H-I/PT

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F256H-I/PT.

Upverter

Datasheet344 pages12 years ago

Microchip

Esaler Electronic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+4.92%

CAD Models

Download Microchip PIC32MX350F256H-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.73
$ 5.887
$ 5.887
Stock
191,738
114,876
114,876
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
-
-
-
Interface
I2C, I2S, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-05-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 64Pin, USB, CAN, 3 Comp, CTMU, RTCC
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC32MX350F256H-I/PT provided by its distributors.

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed
32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC
PIC32MX Series 256 KB Flash 64 KB SRAM 80 MHz 32-Bit Microcontroller - TQFP-64
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 100MHz, CMOS, PQFP64
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
32-bit MCU Microcontrollers; MICROCHIP; PIC32MX350F256H-I/PT; 256 kB; I2C, I2S, SPI, UART; FLASH; TQFP
Mcu, 32Bit, Pic32, 120Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:120Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MX350F256H-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX350F256H-IPT