Microchip PIC32MX350F128L-V/TL

32 Bit MCU 128KB Flash 32KB RAM 100 MHz 124 Pin 2 Comp CTMU RTCC
$ 11.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX350F128L-V/TL.

Geoflip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip PIC32MX350F128L-V/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.9
$ 11.39
Stock
48,600
25,526
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
124
124
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
100 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, CAN, 3 Comp, CTMU, RTCC
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, CAN, 3 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
NXP SemiconductorsMCF52110CAF80
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMC56F84567VLL
MCU 32-bit MC56F84xxx 56800 EX RISC 128KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTM4C123BE6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube

Descriptions

Descriptions of Microchip PIC32MX350F128L-V/TL provided by its distributors.

32 Bit MCU 128KB Flash 32KB RAM 100 MHz 124 Pin 2 Comp CTMU RTCC
MCU 32-Bit PIC32MX3xx PIC RISC 128KB Flash 2.5V/3.3V 124-Pin VTLA EP Tube
100Mhz, 2 Analog Comp., 2I2C, 2Spi/I2S, 28 Ch. Adc, Rtcc, Dma, Pmp 124 Vtla 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC32MX350F128L-V/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX350F128L-VTL