Microchip PIC32MX330F064L-I/TL

32 Bit MCU 64KB Flash 16KB RAM 100 MHz 124 Pin 2 Comp CTMU RTCC
$ 9.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX330F064L-I/TL.

Augswan

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip PIC32MX330F064L-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.88
$ 10.35
Stock
54,991
46,598
Authorized Distributors
2
2
Case/Package
124
-
Number of Pins
124
124
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
100 MHz
80 MHz
Number of I/Os
85
85
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip PIC32MX330F064L-I/TL provided by its distributors.

32 Bit MCU 64KB Flash 16KB RAM 100 MHz 124 Pin 2 Comp CTMU RTCC
32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA USB-OTG
80Mhz, 64Kb Flash, 16 Kb Ram, Ctmu, I2s, Dma124 Vtla 9X9x0.9Mm Tube
IC MCU 32BIT 64KB FLASH 124VTLA
VTLA-124 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX330F064L-ITL