Microchip PIC32MX320F128L-80I/BG

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128L-80I/BG.

Electro Sonic

Datasheet214 pages15 years ago

Microchip

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX320F128L-80I/BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 7.425
$ 7.425
Stock
59,106
64,265
64,265
Authorized Distributors
6
6
6
Case/Package
-
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2009-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU 128KB Flash 32KB RAM 80 MHz 121 Pin USB ENET 1 CAN
ROHS3Compliant SMD/SMT BALL BOTTOM Microcontroller -40C~85C TA 80MHz 0.8mm 32K x 8
RISC Microcontroller, 32-Bit, FLASH, PIC CPU, 80MHz, CMOS, PBGA121

Descriptions

Descriptions of Microchip PIC32MX320F128L-80I/BG provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
32 Bit MCU, 128KB Flash, 16KB RAM, 80 MHz, 121 Pin
IC MCU 32BIT 128KB FLSH 121TFBGA
IC MCU 32BIT 128KB FLASH 121BGA
128 KB FLASH, 16 KB RAM, 80 MHZ, 10-BIT ADC
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Bga-121; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:121Pins Rohs Compliant: Yes |Microchip Technology PIC32MX320F128L-80I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F128L-80IBG
  • PIC32MX320F128L80I/BG
  • PIC32MX320F128L80IBG