Microchip PIC32MX320F128H-80I/MR

IC MCU 32BIT 128KB FLASH 64QFN | Microchip Technology Inc. PIC32MX320F128H-80I/MR
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128H-80I/MR.

Electro Sonic

Datasheet214 pages15 years ago

Microchip

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX320F128H-80I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 16.29
$ 16.29
Stock
80,526
94,832
94,832
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, I2C, PWM
-
-

Supply Chain

Projected EOL Date2034-04-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, USB, CAN, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MX320F128H-80I/MR provided by its distributors.

IC MCU 32BIT 128KB FLASH 64QFN | Microchip Technology Inc. PIC32MX320F128H-80I/MR
PIC32MX Series 128 kB Flash 16 kB RAM 32-Bit Microcontroller - QFN-64
MCU 32-Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU, 32BIT, PIC32, 80MHZ, QFN-64; Product Range: PIC32 Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64Pins; MCU Case Style: QFN; No.
IC, MCU, 32BIT, 128K FLASH, 64QFN; Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:53; Program Memory Size:128 KB; RAM Memory Size:16KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:80MHz; Flash Memory Size:128KB; Interface:EUSART, I2C, JTAG, SPI; Interface:EUART, I2C, JTAG, PMP, PSP, SPI; Interface Type:EUART, I2C, JTAG, SPI; No. of ADC Inputs:16; No. of I/O's:53; Package / Case:QFN; Peripherals:ADC, DMA, POR; Program Memory Size:128KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F128H-80IMR
  • PIC32MX320F128H80I/MR
  • PIC32MX320F128H80IMR