
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | PIC32MX270F256BT-I/ML | 85 | 400 | Bulk | ||||||||
| Master Electronics | PIC32MX270F256BT-I/ML | 85 | 400 | |||||||||
| NAC Semi | MCHP00000032986 | 3,200 | 1600 | 8h | ||||||||
| TME | 32MX270F256BT-I/ML | 0 | 1600 | 16h | ||||||||
| Microchip | PIC32MX270F256BT-I/ML | 3,200 | 1600 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Microchip PIC32MX270F256BT-I/ML.
Download Microchip PIC32MX270F256BT-I/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX270F256BT-I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MX270F256BT-I/ML.