Microchip PIC32MX250F128DT-50I/TL

32 Bit MCU 128KB Flash 32KB RAM 50 MHz 44 Pin USB 3 Comp CTMU RTCC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX250F128DT-50I/TL.

Microchip

Datasheet320 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC32MX250F128DT-50I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
Stock
25,699
34,571
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
-
PIC
Data Bus Width
-
32 b
Max Frequency
-
50 MHz
Number of I/Os
-
34
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
DMA, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip PIC32MX250F128DT-50I/TL provided by its distributors.

32 Bit MCU 128KB Flash 32KB RAM 50 MHz 44 Pin USB 3 Comp CTMU RTCC
32-bit MIPS MCU, 128 KB, 2.3 to 3.6 V, VTLA-44, RoHS
Microchip SCT
32-Bit Family, 128Kb Flash, 32 Kb Ram, 50Mhz44 Vtla 6X6x0.9Mm T/R
MCU, 32BIT, PIC32, 50MHZ, VTLA-44;
IC MCU 32BIT 128KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX250F128DT-50ITL
  • PIC32MX250F128DT50I/TL
  • PIC32MX250F128DT50ITL