Microchip PIC32MX250F128B-50I/ML

MCU 32-Bit PIC32MX1xx PIC RISC 128KB Flash 2.5V/3.6V 28-Pin QFN EP Tube
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX250F128B-50I/ML.

Microchip

Datasheet350 pages6 years ago
Datasheet320 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.25%

CAD Models

Download Microchip PIC32MX250F128B-50I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 6.52
Stock
68,049
93,385
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
40 MHz
-
Number of I/Os
19
-
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
-
Memory Size
128 kB
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
DMA, PWM
-

Supply Chain

Projected EOL Date2039-12-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

32 Bit MCU 128KB Flash 32KB RAM 40 MHz 28 Pin 3 Comp CTMU RTCC
MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube
32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX250F128B-50I/ML provided by its distributors.

MCU 32-Bit PIC32MX1xx PIC RISC 128KB Flash 2.5V/3.6V 28-Pin QFN EP Tube
32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
PIC32MX250F128B-50I/ML,32BIT PIC MICROCONTROLLER,40MHZ,131KB FLASH,28-PIN QFN
IC MCU 32BIT 128KB FLASH 28QFN / MIPS32® M4K™ series Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 28-QFN (6x6)
MICROCHIP PIC32MX250F128B-50I/ML32 Bit Microcontroller, Audio and Graphics Interface, PIC32, 50 MHz, 128 KB, 32 KB, 28 Pins, QFN
Microcontroller Mcu, 32 Bit, Pic32, 50Mhz, Qfn-28; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip Technology PIC32MX250F128B-50I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX250F128B-50IML
  • PIC32MX250F128B50-I/ML
  • PIC32MX250F128B50I/ML
  • PIC32MX250F128B50IML