Microchip PIC32MX230F064CT-V/TL

32 Bit MCU 64KB Flash 16KB RAM 40 MHz 36 Pin USB 3 Comp CTMU RTCC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX230F064CT-V/TL.

Microchip

Datasheet320 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC32MX230F064CT-V/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
Stock
46,851
22,082
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
36
36
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip PIC32MX230F064CT-V/TL provided by its distributors.

32 Bit MCU 64KB Flash 16KB RAM 40 MHz 36 Pin USB 3 Comp CTMU RTCC
32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 36Pin
MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 36-Pin VTLA EP T/R
32-bit MIPS MCU, 64 KB, 2.3 to 3.6 V, VTLA-36, RoHS
Microchip SCT
MCU, 32BIT, PIC32, 40MHZ, VTLA-36;
IC MCU 32BIT 64KB FLASH 36VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX230F064CT-VTL