Microchip PIC32MX150F128CT-I/TL

32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX150F128CT-I/TL.

Microchip

Datasheet350 pages6 years ago
Datasheet320 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC32MX150F128CT-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.55
$ 4.05
Stock
45,390
74,473
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
36
36
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
25
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2025-01-24
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC32MX150F128CT-I/TL provided by its distributors.

32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC
PIC32MX Series 128 kB Flash 32 kB RAM 40 MHz SMT 32-Bit Microcontroller -VTLA-36
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP T/R
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 36 Pin
IC MCU 32BIT 128KB FLASH 36VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX150F128CT-ITL