Microchip PIC32MX130F256B-50I/SP

32 Bit MCU, 256KB Flash, 16KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F256B-50I/SP.

Microchip

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 16KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX130F256B-50I/SP provided by its distributors.

32 Bit MCU, 256KB Flash, 16KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC
MCU 32-Bit PIC32 PIC RISC 259KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Mcu, 32Bit, 50Mhz, Spdip-28; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32 Mx; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:256Kb; No. Of Pins:28Pins; No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip Technology PIC32MX130F256B-50I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F256B-50ISP
  • PIC32MX130F256B50I/SP