Microchip PIC32MX270F256B-50I/SP

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX270F256B-50I/SP.

Microchip

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.23%

CAD Models

Download Microchip PIC32MX270F256B-50I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2014-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit PIC32 PIC RISC 259KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX270F256B-50I/SP provided by its distributors.

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
256KB 2.3V~3.6V Other series 50MHz 19 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 50MHz, CMOS, PDIP28
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
PIC32MX Series 256 kB Flash 64 kB RAM 50 MHz 32-Bit Microcontroller - SPDIP-28
IC MCU 32BIT 256KB FLASH 28SPDIP / MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 50MHz 256KB (256K x 8) FLASH 28-SPDIP
MICROCHIP PIC32MX270F256B-50I/SP32 Bit Microcontroller, Audio and Graphics Interface, PIC32, 50 MHz, 256 KB, 64 KB, 28 Pins, SDIP
MCU, PIC32, 50MHZ, SPDIP-28; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 28Pins; MCU Ca
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...3.6 V No. of I/Os: 19 No. of timers: 5 Bus width: 32 Bit Package: SPDIP-28 ADC resolution: 10 bit Flash memory: 256 KB RAM: 64 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX270F256B-50ISP
  • PIC32MX270F256B50I/SP