
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX120F064HT-V/PT | 0 | 1200 | 10h | ||||||||
| Newark | PIC32MX120F064HT-V/PT | 0 | 1200 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC32MX120F064HT-V/PT | 0 | 300 | Bulk | ||||||||
| Microchip | PIC32MX120F064HT-V/PT | 0 | 1200 | Tape & Reel | 3h | |||||||
| RS (Formerly Allied Electronics) | PIC32MX120F064HT-V/PT | 0 | 1200 | Bulk | 8h |
Download datasheets and manufacturer documentation for Microchip PIC32MX120F064HT-V/PT.
Download Microchip PIC32MX120F064HT-V/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX120F064HT-V/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MX120F064HT-V/PT.