Microchip PIC32MX120F064H-50I/PT

32 Bit MCU, 64KB Flash, 8KB RAM, 50MHz, 64Pin, 3 Comp, CTMU, RTCC
$ 3.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX120F064H-50I/PT.

Microchip

Datasheet390 pages6 years ago

X-ON

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC32MX120F064H-50I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.897
$ 3.55
Stock
62,065
90,790
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
53
53
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-01-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
32 Bit Microcontroller, PIC32 Family PIC32MX Series Microcontrollers, PIC32, 32 bit, 50 MHz
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 40MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC32MX120F064H-50I/PT provided by its distributors.

32 Bit MCU, 64KB Flash, 8KB RAM, 50MHz, 64Pin, 3 Comp, CTMU, RTCC
MCU 32Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Mcu, Pic32, 32Bit, 50Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ram Memory Size:8Kbrohs Compliant: Yes |Microchip Technology PIC32MX120F064H-50I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX120F064H-50IPT
  • PIC32MX120F064H50I/PT