
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MM0064GPL028TIM6 | 0 | 3300 | 1h | ||||||||
| Newark | PIC32MM0064GPL028T-I/M6 | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC32MM0064GPL028T-I/M6 | 0 | 825 | Bulk | ||||||||
| Microchip | PIC32MM0064GPL028T-I/M6 | 0 | 3300 | Tape & Reel | 10h | |||||||
| Avnet | PIC32MM0064GPL028T-I/M6 | 0 | 3300 | 5h |
Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL028T-I/M6.
Download Microchip PIC32MM0064GPL028T-I/M6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip PIC32MM0064GPL028T-I/M6 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC32MM0064GPL028T-I/M6.