Microchip PIC32MM0016GPL028-E/ML

MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 28-Pin PQFN SMD Tube
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0016GPL028-E/ML.

Microchip

Datasheet270 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MM0016GPL028-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.68
$ 1.68
Stock
84,386
148,505
148,505
Authorized Distributors
6
6
6
Case/Package
QFN
VQFN
VQFN
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
22
-
-
Interface
I2S, IrDA, LIN, SMBus, SPI, UART
-
-
Memory Type
FLASH
-
-
Memory Size
16 kB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2018-03-14
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip PIC32MM0016GPL028-E/ML provided by its distributors.

MCU 32-Bit PIC32MM PIC Core RISC 16Kbyte Flash 4Kbyte SRAM 2.5V/3.3V 28-Pin PQFN SMD Tube
32 Bit MCU, 16KB Flash, 4KB RAM, 25MHz, MCCP/SCCP, CLC
Mcu, 32Bit, 25Mhz, Qfn-28; Product Range:Pic32 Family Pic32Mm Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:25Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC32MM0016GPL028-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0016GPL028-EML
  • PIC32MM0016GPL028E/ML