Microchip PIC32MK1024GPK100-I/PT

Mcu, 32Bit, 120Mhz, Tqfp-100 Rohs Compliant: Yes |Microchip Technology PIC32MK1024GPK100-I/PT
$ 8.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK1024GPK100-I/PT.

Microchip

Datasheet0 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+31.51%

CAD Models

Download Microchip PIC32MK1024GPK100-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.26
$ 8.404
Stock
98,346
1,187,679
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
78
-
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
-
Memory Type
FLASH
-
Memory Size
1 MB
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-07-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK1024GPK100-I/PT provided by its distributors.

Mcu, 32Bit, 120Mhz, Tqfp-100 Rohs Compliant: Yes |Microchip Technology PIC32MK1024GPK100-I/PT
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP100
MCU 32-Bit PIC32MK PIC RISC 1MB Flash 2.3V to 3.6V 100-Pin TQFP Tray
PIC32MK, 1MB Flash, General Purpose Version,2x USB, NO CAN-FD, 100 pin TQFP
32-bit MIPS MCU, 1024 KB, 2.8 to 3.3 V, TQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 100TQFP / MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 100-TQFP (12x12)
32-bit MCU Microcontrollers; MICROCHIP; PIC32MK1024GPK100-I/PT; 1 MB; CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB; FLASH; 120 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MK1024GPK100-IPT
  • PIC32MK1024GPK100I/PT