Microchip PIC32MK1024GPE100-E/PT

MCU 32-bit PIC RISC 1MB Flash 2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK1024GPE100-E/PT.

Future Electronics

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.10%

CAD Models

Download Microchip PIC32MK1024GPE100-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.96
$ 9.07
$ 9.07
Stock
87,781
67,401
67,401
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
77
77
77
Interface
CAN, I2S, IrDA, LIN, SPI, UART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-04-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK1024GPE100-E/PT provided by its distributors.

MCU 32-bit PIC RISC 1MB Flash 2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray
32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN
PIC 32 MCU IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-TQFP (12x12)
32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 Kbyte EEPROM with FPU 100-Pin TQFP Tray
Mcu, 32Bit, 80Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC32MK1024GPE100-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MK1024GPE100-EPT
  • PIC32MK1024GPE100E/PT