Microchip PIC32MK0512MCM064T-I/PT

MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP T/R
$ 8.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK0512MCM064T-I/PT.

Microchip

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-2.63%

CAD Models

Download Microchip PIC32MK0512MCM064T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.303
$ 8.16
Stock
47,876
84,414
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
49
Interface
-
CAN, I2C, I2S, SPI, UART, USB
Memory Type
-
FLASH
Memory Size
-
512 kB
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-08-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-08-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK0512MCM064T-I/PT provided by its distributors.

MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
MCU 32-bit PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Mcu, 32Bit, 120Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mkmc Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins; No. Of I/O S:49I/O S Rohs Compliant: Yes |Microchip Technology PIC32MK0512MCM064T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.