
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PIC24HJ64GP510AT-I/PFCT-ND | 1,951 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000032167 | 2,000 | 1K | 22h | ||||||||
| TME | 24HJ64GP510AT-I/PF | 0 | 1K | 19h | ||||||||
| Microchip | PIC24HJ64GP510AT-I/PF | 1,000 | 1K | Tape & Reel | 2h | |||||||
| Newark | PIC24HJ64GP510AT-I/PF | 0 | 1K | Tape & Reel |
Download Microchip PIC24HJ64GP510AT-I/PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC24HJ64GP510AT-I/PF provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: