
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | PIC24HJ64GP504T-E/PT | 0 | 1200 | Tape & Reel | 42m | |||||||
| Win Source | WS-PIC24HJ64GP504T-E/PT | 20 | 1 | 12h | ||||||||
| Run Hong Electronics | PIC24HJ64GP504T-E/PT | 2,582 | 23h | |||||||||
| March Technology | PIC24HJ64GP504T-E/PT | Contact | Box | >1wk | ||||||||
| North Star Micro | NS-PIC24HJ64GP504T-E/PT | Contact | >1wk |
Download datasheets and manufacturer documentation for Microchip PIC24HJ64GP504T-E/PT.
Download Microchip PIC24HJ64GP504T-E/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip PIC24HJ64GP504T-E/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: