Microchip PIC24HJ256GP206A-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP206A-I/PT.

Augswan

Datasheet326 pages13 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.41%

CAD Models

Download Microchip PIC24HJ256GP206A-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.32
$ 7.105
$ 7.105
Stock
261,878
1,189,738
1,189,738
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
DMA, POR, PWM
DMA, POR, PWM

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

128KB 3V~3.6V PIC 8KB FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24HJ64GP206A-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,64KB FLASH,64-PIN TQFP
IC MCU 16BIT 128KB FLASH 64TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24HJ256GP206A-I/PT provided by its distributors.

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
PIC24HJ256GP206A-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,256KB FLASH,64-PIN TQFP
16-bit MCU/DSC, 256 KB, 16384 Bytes, 80 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP64
MICROCHIP PIC24HJ256GP206A-I/PT 16 Bit Microcontroller, Advanced Analogue, PIC24HJ, 80 MHz, 256 KB, 16 KB, 64 Pins, TQFP
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 53 No. of timers: 9 Bus width: 16 Bit Extras: DMA Package: TQFP-64 ADC resolution: 12 b Flash memory: 256 KB RAM: 16 KB
MCU, 16BIT, PIC24, 80MHZ, TQFP-64; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 64Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ256GP206A-I/PT.
  • PIC24HJ256GP206A-IPT