
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24HJ128GP310AT-IPT | 0 | 1200 | 19h | ||||||||
| Newark | PIC24HJ128GP310AT-I/PT | 0 | 1200 | Tape & Reel | ||||||||
| Microchip | PIC24HJ128GP310AT-I/PT | 0 | 1200 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | PIC24HJ128GP310AT-I/PT | 0 | 300 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC24HJ128GP310AT-I/PT | 0 | 1200 | Bulk | 10h |
Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP310AT-I/PT.
Download Microchip PIC24HJ128GP310AT-I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC24HJ128GP310AT-I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC24HJ128GP310AT-I/PT.