
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | PIC24FV16KM102T-I/SO | 0 | 1600 | Bulk | 12h | |||||||
| Farnell | PIC24FV16KM102T-I/SO | 0 | 1600 | Tape & Reel | 23h | |||||||
| Win Source | WS-PIC24FV16KM102T-I/SO | 3,950 | 35 | 1d | ||||||||
| Anlinkda | PIC24FV16KM102T-I/SO | 19,656 | 21h | |||||||||
| RC Electronics | PIC24FV16KM102T-I/SO | 17,650 | 1 | 2d |
Download datasheets and manufacturer documentation for Microchip PIC24FV16KM102T-I/SO.
Download Microchip PIC24FV16KM102T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC24FV16KM102T-I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC24FV16KM102T-I/SO.