Microchip PIC24FJ192GA108-I/PT

MCU 192K Flash 16K RAM PPS 69 I/O TQFP80 | Microchip Technology Inc. PIC24FJ192GA108-I/PT
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA108-I/PT.

Microchip

Datasheet332 pages7 years ago

Farnell

Upverter

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.46%

CAD Models

Download Microchip PIC24FJ192GA108-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 128KB FLASH 80TQFP / MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24FJ192GA108-I/PT provided by its distributors.

MCU 192K Flash 16K RAM PPS 69 I/O TQFP80 | Microchip Technology Inc. PIC24FJ192GA108-I/PT
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Microchip SCT
PIC24 Series 16 kB RAM 192 kB Flash 16-Bit Microcontroller - TQFP-80
MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 80-Pin TQFP Tray
MCU, 16BIT, PIC24, 32MHZ, TQFP-80; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 16KB; No. of Pins: 80Pin
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-80; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:192Kb; No. Of Pins:80Pins Rohs Compliant: Yes |Microchip Technology PIC24FJ192GA108-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA108-IPT
  • PIC24FJ192GA108I/PT
  • PIC24FJ192GA108IPT