Microchip PIC24FJ128GA006-I/PT

128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA006-I/PT.

Microchip SCT

Datasheet258 pages14 years ago

Upverter

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.01%

CAD Models

Download Microchip PIC24FJ128GA006-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.295
$ 4.395
Stock
233,390
110,396
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
53
54
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 96KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
PIC24 16-bit MCU, 16 MIPS, 64 KB Flash, 8 KB RAM, 53 I/O, in a 64 pin TQFP pkg.

Descriptions

Descriptions of Microchip PIC24FJ128GA006-I/PT provided by its distributors.

128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24FJ128GA006-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,64-PIN TQFP
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
PIC24FJ Series 8 kB RAM 128 kB Flash 16-Bit Flash Microcontroller - TQFP-64
Microchip PIC24FJ MCU, PIC Core, 64-Pin, TQFP, 0 CAN Ch
16 BIT MCU, 128KB FLASH, 8KB RAM, 64 PIN TQFP
MCU, 16BIT, PIC24, 32MHZ, TQFP-64; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 24FJ128GA006-I/PT
  • PIC24FJ128GA006-I/PT.
  • PIC24FJ128GA006-IPT
  • PIC24FJ128GA006I/PT
  • PIC24FJ128GA006IP/T
  • PIC24FJ128GA006IPT