
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-PIC24FJ128GL306T-I/MRCT-ND | 4,376 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000107772 | 6,600 | 3300 | 1h | ||||||||
| TME | 24FJ128GL306T-I/MR | 0 | 3300 | 9h | ||||||||
| Microchip | PIC24FJ128GL306T-I/MR | 3,300 | 3300 | Tape & Reel | 37m | |||||||
| Newark | PIC24FJ128GL306T-I/MR | 0 | 3300 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip PIC24FJ128GL306T-I/MR.
Download Microchip PIC24FJ128GL306T-I/MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC24FJ128GL306T-I/MR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC24FJ128GL306T-I/MR.