Microchip PIC24FJ128GL303-I/M5

16-bit Microcontrollers - MCU, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin UQFN
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GL303-I/M5.

Microchip

Datasheet424 pages5 years ago

Arrow.cn

Inventory History

3 month trend:
-4.96%

CAD Models

Download Microchip PIC24FJ128GL303-I/M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.55
$ 2.55
Stock
52,113
57,777
57,777
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-07-27
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2020-07-27
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip PIC24FJ128GL303-I/M5 provided by its distributors.

16-bit Microcontrollers - MCU, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin UQFN
128KB 2V~3.6V PIC 32MHz FLASH 29 QFN-36-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, UQFN-36, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 36-Pin UQFN Tube
MCU 16-bit PIC RISC 128KB Flash 3.3V 36-Pin UQFN EP Tube
Mcu, Pic24, 16Bit, 32Mhz, Uqfn-36; Product Range:Pic24 Family Pic24Fjgl Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:36Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC24FJ128GL303-I/M5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GL303-IM5
  • PIC24FJ128GL303I/M5