
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24FJ128GA702T-I/SO | 0 | 1600 | 17h | ||||||||
| Newark | PIC24FJ128GA702T-I/SO | 0 | 1600 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC24FJ128GA702T-I/SO | 0 | 400 | Bulk | ||||||||
| Microchip | PIC24FJ128GA702T-I/SO | 0 | 1600 | Tape & Reel | 40m | |||||||
| Avnet | PIC24FJ128GA702T-I/SO | 0 | 1600 | 6h |
Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA702T-I/SO.
Download Microchip PIC24FJ128GA702T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip PIC24FJ128GA702T-I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: