Microchip PIC24FJ128GA610-I/BG

16-bit MCU/DSC, 128 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA610-I/BG.

Microchip

Datasheet470 pages6 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.81
$ 12.6
$ 12.6
Stock
78,286
85,127
85,127
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
121
121
121
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
85
85
85
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray
16-bit MCU/DSC, 256 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS

Descriptions

Descriptions of Microchip PIC24FJ128GA610-I/BG provided by its distributors.

16-bit MCU/DSC, 128 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TFBGA-121, RoHS
Microchip SCT
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray
16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC
Mcu, 16Bit, 32Mhz, Tfbga-100; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:100Pins; No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip Technology PIC24FJ128GA610-I/BG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA610-IBG
  • PIC24FJ128GA610I/BG